Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB66CFU,LF(CT
Order Code4415847
Also Known AsTC7SB66CFU, TC7SB66CFU,LF
Technical Datasheet
Packaging Options
2,020 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.242 |
| 10+ | CHF 0.166 |
| 100+ | CHF 0.127 |
| 500+ | CHF 0.111 |
| 1000+ | CHF 0.0968 |
| 5000+ | CHF 0.0926 |
| 10000+ | CHF 0.0917 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB66CFU,LF(CT
Order Code4415847
Also Known AsTC7SB66CFU, TC7SB66CFU,LF
Technical Datasheet
No. of Channels1Channels
Output Current100mA
Switch TypeBus Switch
On State Resistance Max12ohm
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCTo Be Advised
Product Overview
TC7SB66CFU,LF(CT is a low ON-resistance, high-speed CMOS 1-bit bus switch. This bus switch allow connections or disconnections to be made with minimal propagation delay while maintaining Low power dissipation which is the feature of CMOS. TC7SB66CFU requires the output enable (active low OE) input to be set low to place the output into the high impedance state. This bus switch consists of P-MOS and N-MOS structure, meaning these devices are suitable for analogue signal transmission. All inputs are equipped with protector circuits to protect the device from static discharge.
- Low-capacitance single bus switch (analogue)
- AEC-Q100 (rev.H) grade 1 qualified
- Operating voltage range from 1.65 to 5.5V
- Switch terminal ON capacitance is 10pF typ (OE = VCC, VI/O = 0V, Ta = 25°C)
- ON-resistance is 4ohm typ (VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max (5.5V, VIN = VCC or GND, IOUT = 0A)
- Output enable time is 4ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- Output disable time is 4.5ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- USV package, operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Switch Type
Bus Switch
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
SVHC
To Be Advised
Output Current
100mA
On State Resistance Max
12ohm
IC Case / Package
SOT-353
Supply Voltage Min
1.65V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability