Print Page
Image is for illustrative purposes only. Please refer to product description.
10,404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.306 |
10+ | CHF 0.203 |
100+ | CHF 0.148 |
500+ | CHF 0.121 |
1000+ | CHF 0.107 |
5000+ | CHF 0.0977 |
10000+ | CHF 0.0907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC157FT(BJ)
Order Code3870051
Technical Datasheet
Logic Family / Base Number74VHC157
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74VHC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC157
No. of Channels
4Channels
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability