Product Information
Product Overview
74VHC126FT(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS quad bus buffer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar shottky TTL while maintaining the CMOS low power dissipation. It requires the control input G to be set low to place the output into high impedance. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages. It is pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 125 or 126 type.
- Non-inverted 3-state outputs, AEC-Q100 (Rev. H)qualified
- Low power dissipation ICC is 4µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2V to 5.5V
- Propagation delay time is 3.8ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
Buffer, Non Inverting
TSSOP-B
14Pins
5.5V
74126
125°C
-
To Be Advised
74VHC126
TSSOP-B
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate