Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74HC126D(BJ)
Order Code4264312
Also Known As74HC126D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 7500+ | CHF 0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
CHF 915.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC126D(BJ)
Order Code4264312
Also Known As74HC126D
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC126
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
74HC126D(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS quad bus buffer (non-inverted 3-state outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It requires the control input to be set low to place the output into high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2V to 6V
- Input leakage current is ±0.1µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
- Propagation delay time is 10ns typ at (CL=50pf, Ta = 25°C, input: tr = tf = 6ns)
- Input capacitance is 5pF typ at (Ta = 25°C, input: tr = tf = 6ns)
- Output transition time is 20ns typ at (2V, Ta = 25°C, input: tr = tf = 6ns)
- Operating temperature range from -40°C to 125°C
- SOIC14 package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74HC126
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability