Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6223H281MR-G
Order Code3535371RL
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CHF 36.70 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6223H281MR-G
Order Code3535371RL
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo240mV
PolarityPositive Output
Output Current Max300mA
LDO Regulator Case StyleSOT-25
Max Output Current300mA
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
240mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001