Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6206P182MR-G
Order Code3535177
Product Range1.8V 80mA LDO Voltage Regulators
Technical Datasheet
4,477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.010 |
10+ | CHF 0.615 |
100+ | CHF 0.397 |
500+ | CHF 0.346 |
1000+ | CHF 0.280 |
2500+ | CHF 0.255 |
5000+ | CHF 0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P182MR-G
Order Code3535177
Product Range1.8V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max80mA
Max Output Current80mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 80mA LDO Voltage Regulators
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
80mA
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 80mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
80mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability