Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.070 |
5+ | CHF 37.050 |
10+ | CHF 36.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoTA12
Order Code3864433
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 Type T TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T-type, flat pallet probe, dishwasher-safe, highly accurate. Designed for measuring temperature between boxes or pallets in a goods-in area, also used for handheld spot checks of air or liquids.
- T-type flat food/pallet probe 90mm x 5mm x 2mm
- Accuracy - ½ class (±0.25°C ±1.5%)
- Measurement range: -50 to 300°C
- 2m cable length
- Moulded 2 pin plug type
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 Type T TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075