Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoMM2040
Order Code3864447
Product RangeMM20xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.950 |
5+ | CHF 85.480 |
10+ | CHF 83.770 |
20+ | CHF 82.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoMM2040
Order Code3864447
Product RangeMM20xx Series
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Thermistor thermometer often used in medical applications due to being of very high accuracy, robust and stable.
- Easy to use low cost high accuracy microprocessor based thermistor instrument
- °C/°F switchable and 0.1° resolution
- User configurable auto switch off capability
- Calibration via front keypad
- Over range/open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant rubber boot
- IP67 casing
- Supplied with 1x PP3 battery
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19