Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 530.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 530.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK2
Order Code3864385
Technical Datasheet
Kit ContentsMM7000-2D Barcode Reading Thermometer, Standard Probes, Thermocouple Attachment Pads and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T type premier Legionnaires temperature kit. Designed for use in monitoring the temperature of both running and standing water as well as the surfaces of pipes and tanks that form part of a water system. The inclusion of the MM7000-2D Barcode Scanning thermometer enables the user to record locations, asset numbers and personalised temperature alarms.
- Measurement range : -200 to + 1820°C (probe dependent)
- High accuracy ±0.2°C ±0.1% of reading
- Temperature alarms: – user-programmable for personalised needs
- Stores up to 1000 readings, °C/°F selectable, IP65 casing
- Switchable thermocouple types K / T / J / R / N / E / S
- Low battery indication
- Rubber boot included with the thermometer for extra protection against damage
- Thermometer can be used with other 2-pin thermocouple probes
Contents
MM7000-2D thermoBarScan 1D/2D barcode scanning thermometer with Bluetooth, TS07 surface probe, TM03 general purpose/immersion probe, TA01 K type PTFE insulation fine wire thermocouple, LEGC01 carry case, Sheet of 20 TAPS, PP3 battery.
Technical Specifications
Kit Contents
MM7000-2D Barcode Reading Thermometer, Standard Probes, Thermocouple Attachment Pads and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5