Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.540 |
| 5+ | CHF 37.770 |
| 10+ | CHF 37.000 |
| 20+ | CHF 36.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKP05
Order Code4920867
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-100°C
Sensing Temperature Max+250°C
Measured Temperature Max250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial3"
Probe Length - Metric100mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.3mm
InsulationPU (Polyurethane)
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- K type surface probes for for general purpose measurement
- Temperature range: -100 to 600°C
- With pencil point tip for ease of penetration
- Ideal for measurement of semi-solid or solid materials
- Waterproof
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-100°C
Measured Temperature Max
250°C
Lead Length - Imperial
80"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.13"
Insulation
PU (Polyurethane)
Thermocouple Shielding
Shielded
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-100°C
Sensing Temperature Max
+250°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
3.3mm
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1