Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 616.130 |
| 5+ | CHF 603.800 |
| 10+ | CHF 591.480 |
| 20+ | CHF 579.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 616.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1051.
Order Code5058302
Technical Datasheet
Decade Box TypeResistance
No. of Decades8
Decade Test Range0.01ohm to 1Mohm
Accuracy0.1%
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051 is a wide range low ohm resistance box designed for general laboratory work including platinum resistance thermometry.
- High accuracy
- Clear visual indication: colour coded digits
- High stability
- Low temperature coefficient
- Ideal for RTD/PRT
- Removable protective boot
- Special attention has been given to the reliability of operation
- Fully compatible with 4mm shrouded plugs, as well as standard plugs, bare wires, and spade terminals
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.01ohm to 1Mohm
Product Range
-
No. of Decades
8
Accuracy
0.1%
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02