Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-250-9-C
Order Code1905672
Product RangeTy-Rap Series
Technical Datasheet
64 In Stock
117 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.650 |
| 5+ | CHF 100.840 |
| 10+ | CHF 93.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-250-9-C
Order Code1905672
Product RangeTy-Rap Series
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product RangeTy-Rap Series
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
Ty-Rap Series
External Diameter - Metric
6.4mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627329