Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.260 |
10+ | CHF 6.780 |
25+ | CHF 6.340 |
50+ | CHF 6.030 |
100+ | CHF 5.800 |
250+ | CHF 5.630 |
Product Information
Product Overview
The THAT1206P08-U is an InGenius® high-CMRR balanced input Line Receiver overcome a serious limitation of conventional balanced input stages of poor common mode rejection in real-world applications. While conventional input stages measure well in the lab and perform well on paper, they fail to live up to their CMRR specs when fed from even slightly unbalanced source impedances - a common situation in almost any pro sound environment. This is because conventional stages have low common-mode input impedance, which interacts with imbalances in source impedance to unbalance common-mode signals, making them indistinguishable from desired, balanced signals. The patented InGenius input stage uses clever bootstrapping to raise its common-mode input impedance into the mega ohm range without the noise penalty from the obvious solution of using high-valued resistors.
- Extremely high common-mode input impedance - Maintains balance under real-world conditions
- Transformer-like performance in an IC
- Excellent audio performance - <gt/>22MHz Typical wide bandwidth and 12V/μs high slew rate
- Excellent audio performance - 0.0005% THD typical low distortion and -107dBu low noise
- Three gain versions - 0, -3 and -6dB
- 90dB at 60Hz Typical high CMRR
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
Differential
3V
DIP
1Drivers
0°C
-
18V
8Pins
-
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate