Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.630 |
5+ | CHF 22.480 |
10+ | CHF 22.330 |
25+ | CHF 22.170 |
50+ | CHF 22.020 |
Product Information
Product Overview
The XTR101AP is a 2-wire precision low drift Microcircuit Transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors and strain gauge bridges. State-of-the-art design and laser-trimming, wide temperature range operation and small size make it very suitable for industrial process control applications. In addition, the optional external transistor allows even higher precision. The two-wire transmitter allows signal and power to be supplied on a single wire pair by modulating the power-supply current with the input signal source. The transmitter is immune to voltage drops from long runs and noise from motors, relays, actuators, switches, transformers and industrial equipment.
- Power and signal on one wire pair
- Current mode signal transmission
- High noise immunity
- Dual matched current sources
- 30µV Maximum low offset voltage
- 0.75µV/°C Maximum low voltage drift
- 0.01% Maximum low nonlinearity
- 30µA Maximum output zero error
- 5% Maximum span error
- 90dB at 60Hz Minimum CMRR
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
4-20mA Signal Conditioner
40V
14Pins
85°C
-
No SVHC (27-Jun-2018)
DIP
11.6V
DIP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate