Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.450 |
Product Information
Product Overview
The UCC28083P is a BiCMOS Pulse Width Modulation (PWM) Controller for DC to DC or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110ns, limiting each output’s duty cycle to less than 50%. The major differences include the addition of a programmable slope compensation ramp to the CS signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistor is monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay.
- Programmable slope compensation
- Cycle-by-cycle current limiting
- Current sense discharge transistor to improve dynamic response
- Internally trimmed bandgap reference
- Undervoltage lockout with hysteresis
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Technical Specifications
Primary Side Controller
Current Mode Control
15V
8Pins
200kHz
-
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
-
1Channels
-
PDIP
Through Hole
-
-
Push-Pull
85°C
-
No SVHC (27-Jun-2018)
PDIP
15V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate