Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.040 |
10+ | CHF 0.916 |
50+ | CHF 0.860 |
100+ | CHF 0.822 |
Product Information
Product Overview
The UCC28019P is a 8-pin active Power Factor Correction (PFC) Controller uses the boost topology operating in Continuous Conduction Mode (CCM). The controller is suitable for systems in the 100W to <gt/>2kW range over a wide-range universal ac line input. Startup current during under-voltage lockout is less than 200µA. The user can control low power standby mode by pulling the VSENSE pin below 0.77V. Low-distortion wave-shaping of the input current using average current-mode control is achieved without input line sensing, reducing the Bill of Materials component count. Simple external networks allow for flexible compensation of the current and voltage control loops. The switching frequency is internally fixed and trimmed to better than 5% accuracy at 25°C. Fast 1.5A gate peak current drives the external switch. Soft-Start limits boost current during start-up. A trimmed internal reference provides accurate protection thresholds and regulation set-point.
- Wide-range universal AC input voltage
- Output over/under-voltage protection
- Input brown-out protection
- Cycle-by-cycle peak current limiting
- Open loop detection
- Low-power user controlled standby mode
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Continuous Conduction Mode
Fixed
20V
8Pins
65kHz
68.3kHz
125°C
-
No SVHC (27-Jun-2018)
97%
7mA
10.5V
Average Current
5V
DIP
Through Hole
61.7kHz
-40°C
-
-
DIP
65kHz
100µA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate