Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.420 |
10+ | CHF 1.370 |
25+ | CHF 1.330 |
50+ | CHF 1.280 |
100+ | CHF 1.220 |
250+ | CHF 1.180 |
500+ | CHF 1.130 |
1000+ | CHF 1.080 |
Product Information
Product Overview
The UC3842N is a current-mode PWM Controller provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the off state.
- Optimized for off-line and DC-to-DC converters
- Low start-up current (<lt/>1mA)
- Automatic feed forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse suppression
- High current totem pole output
- Internally trimmed bandgap reference
- Low RO error amp
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
30V
8Pins
-
500kHz
100%
0°C
-
-
-
500kHz
1A
1Channels
10V
DIP
Through Hole
-
0%
Flyback, Forward
70°C
-
No SVHC (27-Jun-2018)
DIP
-
13.5V
Technical Docs (1)
Alternatives for UC3842N
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate