Print Page
Image is for illustrative purposes only. Please refer to product description.
797 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.070 |
10+ | CHF 8.710 |
25+ | CHF 8.110 |
50+ | CHF 7.450 |
100+ | CHF 6.870 |
250+ | CHF 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3707N
Order Code3118847
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeInverting, Non-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5V
Supply Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
5V
Operating Temperature Min
0°C
Input Delay
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
40V
Operating Temperature Max
70°C
Output Delay
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
Product traceability