Print Page
Image is for illustrative purposes only. Please refer to product description.
10,479 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.040 |
10+ | CHF 0.750 |
50+ | CHF 0.679 |
100+ | CHF 0.552 |
250+ | CHF 0.518 |
500+ | CHF 0.496 |
1000+ | CHF 0.479 |
2500+ | CHF 0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62173DSGR
Order Code3008227
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Max Output Current500mA
Output Current500mA
IC Case / PackageWSON
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseWSON
Automotive Qualification Standard-
Switching Frequency2.25MHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
17V
Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
DC / DC Converter IC Case
WSON
Switching Frequency
2.25MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
500mA
IC Case / Package
WSON
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002