Print Page
Image is for illustrative purposes only. Please refer to product description.
905 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
10+ | CHF 0.978 |
50+ | CHF 0.885 |
100+ | CHF 0.723 |
250+ | CHF 0.678 |
500+ | CHF 0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54201DDCT
Order Code3119201
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max28V
Output Voltage Max23V
Output Current Max1.5A
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologySynchronous Buck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4.5V
Output Voltage Max
23V
Switching Frequency Typ
600kHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability