Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.927 |
| 10+ | CHF 0.670 |
| 50+ | CHF 0.604 |
| 100+ | CHF 0.531 |
| 250+ | CHF 0.497 |
| 500+ | CHF 0.476 |
| 1000+ | CHF 0.458 |
| 2500+ | CHF 0.449 |
Product Information
Product Overview
The TPS22920YZPR is a small space-saving Load Switch with controlled turn-on to reduce inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.75 to 3.6V and switch currents up to 4A. An integrated charge pump biases the NMOS switch in order to achieve a minimum switch ON resistance (rON). The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22920x has a 1250Ω on-chip resistor for quick output discharge when the switch is turned off which insures that the output is not left floating. The TPS22920x has an internally controlled rise time in order to reduce inrush current.
- 4A Maximum continuous switch current
- 5.5µA Maximum shutdown current
- Low threshold control input
- Controlled slew-rate to avoid inrush current
- Quick output discharge resistor
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
-
3.6V
5300µohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
4A
DSBGA
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
DSBGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate