Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.640 |
10+ | CHF 6.080 |
25+ | CHF 5.680 |
50+ | CHF 5.220 |
100+ | CHF 4.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 7.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC33IRGZT
Order Code3124122
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleVQFN
No. of Pins48Pins
No. of Input Channels10Channels
No. of Output Channels7Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN
No. of Input Channels
10Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, SPI
Product Range
-
MSL
MSL 2 - 1 year
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
96kSPS
No. of Pins
48Pins
No. of Output Channels
7Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001257