Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.600 |
10+ | CHF 3.800 |
25+ | CHF 3.630 |
50+ | CHF 3.610 |
100+ | CHF 3.590 |
250+ | CHF 3.570 |
500+ | CHF 3.550 |
Product Information
Product Overview
The TLV320AIC3101IRHBT is a low-power stereo Audio Codec with stereo headphone amplifier, as well as multiple inputs and outputs that are programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply. The record path of the TLV320AIC3101 contains integrated microphone bias, digitally controlled stereo microphone preamplifier and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls, to the various outputs. The codec contains four high-power output drivers as well as two fully differential output drivers.
- Ultralow-power mode with passive analog bypass
- Programmable input/output analog gains
- Automatic gain control (AGC) for record
- Programmable microphone bias level
- Programmable PLL for flexible clock generation
- I²C Control bus
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
2
85°C
QFN
6Channels
24bit
I2C
-
MSL 2 - 1 year
2
-40°C
96kSPS
32Pins
6Channels
102dB
2.7V to 3.6V
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate