Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.220 |
10+ | CHF 0.887 |
50+ | CHF 0.804 |
100+ | CHF 0.713 |
250+ | CHF 0.668 |
500+ | CHF 0.643 |
1000+ | CHF 0.604 |
2500+ | CHF 0.591 |
Product Information
Product Overview
The TLC5925IDWR is a Low-power 16-channel Constant Current LED Sink Driver designed for LED displays and LED lighting applications. It contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. At the TLC5925 output stage, 16 regulated-current ports provide uniform and constant current for driving LEDs within a wide range of VF variations. Used in system design for LED display applications (such as, LED panels), the TLC5925 provides great flexibility and device performance. Users can adjust the output current from 3mA to 45mA through an external resistor, Rext, which gives flexibility in controlling the light intensity of LEDs. TLC5925 is designed for up to 17V at the output port. The high clock frequency 30MHz also satisfies the system requirements of high-volume data transmission. The serial data is transferred into TLC5925 via SDI, shifted in the shift register and transferred out via SDO.
- 16 Constant-current output channels
- Constant output current invariant to load voltage change
- Excellent output current accuracy
- Constant output current range (3 to 45mA)
- Output current adjusted by external resistor
- Fast response of output current (OE 100ns minimum)
- 30MHz Clock frequency
- Schmitt-trigger inputs
- Thermal shutdown for over-temperature protection
- Green product and no Sb/Br
Applications
Hobby & Education, LED Lighting
Technical Specifications
Constant Current
3V
20V
30MHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
30MHz
-
5.5V
45mA
Surface Mount
24Pins
125°C
-
No SVHC (27-Jun-2018)
Constant Current
16Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate