Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | CHF 0.634 |
| 2500+ | CHF 0.513 |
| 10000+ | CHF 0.497 |
Price for:Each
Minimum: 600
Multiple: 600
CHF 380.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC272IP .
Order Code2386835
No. of Channels2Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ3.6V/µs
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage10mV
Input Bias Current600pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers2 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.6V/µs
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
600pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.7MHz
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
10mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
1.7MHz
Slew Rate
3.6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454