Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.898 |
10+ | CHF 0.896 |
50+ | CHF 0.894 |
100+ | CHF 0.892 |
250+ | CHF 0.890 |
500+ | CHF 0.888 |
1000+ | CHF 0.887 |
2500+ | CHF 0.885 |
Product Information
Product Overview
The TL3842P is a current-mode PWM Controller provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an under-voltage lockout (UVLO), featuring a start-up current of less than 1mA and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control) and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the OFF state.
- Optimized for Off-line and DC-to-DC converters
- <lt/>1mA Low start-up current
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load-response characteristics
- Under-voltage lockout with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internally trimmed band gap reference
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
100kHz
500kHz
100%
0°C
-
-
-
500kHz
200mA
1Channels
12V
DIP
Through Hole
-
0%
Forward
70°C
-
No SVHC (27-Jun-2018)
DIP
5.5V
30V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate