Print Page
Image is for illustrative purposes only. Please refer to product description.
1,273 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.640 |
10+ | CHF 1.230 |
25+ | CHF 1.120 |
50+ | CHF 1.020 |
100+ | CHF 0.910 |
250+ | CHF 0.909 |
500+ | CHF 0.908 |
1000+ | CHF 0.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTAS5722LRSMR
Order Code2748912
Output Power x Channels @ Load16W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range4.5V to 17V
IC Case / PackageVQFN
No. of Pins32Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power15W
Technical Specifications
Output Power x Channels @ Load
16W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
VQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 17V
No. of Pins
32Pins
Output Type
1 x Mono
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
15W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability