Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.142 |
10+ | CHF 0.0916 |
100+ | CHF 0.0765 |
500+ | CHF 0.0671 |
1000+ | CHF 0.0658 |
Product Information
Product Overview
The SN74LVC1G374DCKR is a single D-type Flip-flop designed for 1.65 to 5.5V VCC operation. It features a 3-state output designed specifically for driving highly capacitive or relatively low-impedance loads. This device is particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q output is set to the logic level set up at the data (D) input. A buffered OE\ input can be used to place the output in either a normal logic state or the high-impedance state. In the high-impedance state, the output neither loads nor drives the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flop. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Supports down translation to VCC
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74LVC1G374
3ns
-
SC-70
Positive Edge
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
D
175MHz
SC-70
6Pins
Tri State Non Inverted
5.5V
741G374
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate