Print Page
Image is for illustrative purposes only. Please refer to product description.
3,810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.341 |
10+ | CHF 0.234 |
100+ | CHF 0.186 |
500+ | CHF 0.166 |
1000+ | CHF 0.160 |
5000+ | CHF 0.146 |
10000+ | CHF 0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G139DCUR
Order Code3119941
Logic Family / Base Number74LVC1G139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs4Outputs
Logic Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G139
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC1G139
No. of Outputs
4Outputs
IC Case / Package
VSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
2-to-4 Line Decoder / Demultiplexer
Logic Case Style
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G139
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063