Print Page
Image is for illustrative purposes only. Please refer to product description.
1,141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.605 |
10+ | CHF 0.432 |
100+ | CHF 0.338 |
500+ | CHF 0.300 |
1000+ | CHF 0.295 |
2500+ | CHF 0.270 |
5000+ | CHF 0.264 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS86AN
Order Code3120549
Product Range74LS86
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS86
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74LS86AN is a quad 2-input exclusive-OR Gate with LS technology and four independent 2-input Exclusive-OR gates. They perform the Boolean functions in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output. The SN74LS86A is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS86
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144