Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.330 |
| 10+ | CHF 0.816 |
| 100+ | CHF 0.520 |
| 500+ | CHF 0.394 |
| 1000+ | CHF 0.354 |
| 2500+ | CHF 0.303 |
| 5000+ | CHF 0.296 |
Product Information
Product Overview
The SN74HC594DR is a 8-bit Shift Register with output register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear inputs are provided on both the shift and storage registers. A serial output is provided for cascading purposes. The shift register clocks are positive edge triggered and shift register always is one count pulse ahead of the storage register. The parallel outputs have high-current capability.
- Wide operating voltage range
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption
- 15ns Typical TPD
- ±6mA Output drive at 5V
- Independent direct overriding clears on shift registers
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
74HC594
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Serial to Parallel
8bit
SOIC
2V
CMOS
74594
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate