Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.770 |
10+ | CHF 1.540 |
50+ | CHF 1.280 |
100+ | CHF 1.150 |
250+ | CHF 1.060 |
500+ | CHF 0.987 |
1000+ | CHF 0.935 |
2500+ | CHF 0.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC14N
Order Code3120458
Product RangeSNx4HC14
Logic FunctionInverter
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product RangeSNx4HC14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HC14N is a Schmitt-trigger IC, contains six independent inverters. It performs the Boolean function Y = A in positive logic.
- Outputs Can Drive up to 10 LSTTL Loads
- Low-power Consumption, 20µA Maximum ICC
- 11ns Typical Propagation Delay Time
- ±4mA Output Drive at 5V
- Low Input Current of 1µA Maximum
Applications
Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
Logic Function
Inverter
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
MSL
-
No. of Inputs
1Inputs
Logic Case Style
DIP
Product Range
SNx4HC14
Supply Voltage Min
2V
Output Current
5.2mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC14N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability