Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.570 |
| 10+ | CHF 1.160 |
| 50+ | CHF 1.050 |
| 100+ | CHF 0.865 |
| 250+ | CHF 0.817 |
| 500+ | CHF 0.809 |
| 1000+ | CHF 0.801 |
Product Information
Product Overview
The SN74ALVCH16244DGGR is a 16-bit Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. The SN74ALVCH16244 is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up or pull-down resistors with the bus-hold circuitry is not recommended.
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- 3ns at 3.3V Propagation delay (tpd)
- ±24mA Output drive at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
48Pins
3.6V
7416244
85°C
-
No SVHC (27-Jun-2018)
74ALVC16244
TSSOP
1.65V
74ALVC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate