Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.0889 |
10+ | CHF 0.0577 |
100+ | CHF 0.0426 |
500+ | CHF 0.0365 |
1000+ | CHF 0.0338 |
5000+ | CHF 0.0302 |
10000+ | CHF 0.0284 |
Product Information
Product Overview
The SN74AHC1G08DBVR is a single two input positive AND gate in 5 pin SOT-23 package. This device has a wide operating VCC range of 2V to 5.5V which allows it to be used in broad range of systems. The low propagation delay allows fast switching and higher speeds of operation. In addition, the low power consumption makes this device a good choice for battery power sensitive applications. The SN74AHC1G08 performs boolean function and schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time.
- Maximum propagation delay (tpd) of 7ns at 5V
- Low power consumption (10µA maximum Icc)
- ±8mA output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Operating temperature range from -55°C to 125°C
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Wireless
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
AND Gate
2Inputs
SOT-23
74AHC1G08
2V
Without Schmitt Trigger Input
-55°C
-
Single
5Pins
SOT-23
74AHC
5.5V
8mA
125°C
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for SN74AHC1G08DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate