Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G02DBVR
Order Code3120299
Product Range74AHC1G02
2,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.0907 |
10+ | CHF 0.058 |
100+ | CHF 0.0426 |
500+ | CHF 0.0363 |
1000+ | CHF 0.0344 |
5000+ | CHF 0.0298 |
10000+ | CHF 0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G02DBVR
Order Code3120299
Product Range74AHC1G02
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range74AHC1G02
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74AHC1G02DBVR is a single 2-input Positive-NOR Gate. This device performs the Boolean function Y = A\ x B\ or Y = (A + B)\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. The device operates at a voltage range of 2 to 5.5V.
- Maximum tpd of 6.5ns at 5V
- 10µA Maximum ICC low power consumption
- ±8mA Output drive at 5V
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Metering, Automation & Process Control
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Product Range
74AHC1G02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74AHC1G02DBVR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability