Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.930 |
10+ | CHF 2.220 |
25+ | CHF 2.050 |
50+ | CHF 1.880 |
100+ | CHF 1.720 |
250+ | CHF 1.630 |
500+ | CHF 1.580 |
1000+ | CHF 1.520 |
Product Information
Product Overview
The SN65HVDA540QDR is a CAN Transceiver with I/O level shifting and supply optimization meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). The device is qualified for use in automotive applications. As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)(1). Designed for operation in especially harsh environments, it features cross-wire, bus over-voltage, loss of ground protection, over-temperature thermal shut down protection and a wide common-mode range. It has an I/O supply voltage input pin (VIO, pin 5) to ratiometrically level shift the digital logic input and output levels with respect to VIO for compatibility with protocol controllers having I/O supply voltages between 3 and 5.25V.
- Meets or exceeds the requirements of ISO 11898
- GIFT/ICT Compliant
- ESD Protection up to ±12kV (human-body model) on bus pins
- Level adapting I/O voltage range to support MCUs
- Down to save system power
- High electromagnetic immunity (EMI)
- Low electromagnetic emissions (EME)
- Dominant time-out function
- Thermal shutdown protection
- Power-up/down glitch-free bus inputs and outputs
- Green product and no Sb/Br
Applications
Automotive, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
CAN Transceivers
4.75V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2018)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN65HVDA540QDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate