Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.960 |
10+ | CHF 5.220 |
25+ | CHF 4.320 |
50+ | CHF 3.870 |
100+ | CHF 3.570 |
250+ | CHF 3.340 |
500+ | CHF 3.160 |
Product Information
Product Overview
The SN65HVD72D is a RS-485 Transceiver, it has robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to Human-body Model and IEC Contact Discharge specifications. This device each combine a differential driver and a differential receiver, which operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This device all feature a wide common-mode voltage range making the devices suitable for multi-point applications over long cable runs.
- ±15kV HBM protection, ±12kV IEC61000-4-2 Contact Discharge Bus I/O Protection
- Large Receiver Hysteresis (80mV) for Noise Rejection
- Low Unit-loading Allows over 200 Connected Nodes
- <lt/>2µA Low Standby Supply Current, ICC <lt/>1mA Quiescent During Operation Low Power Consumption
- 5V Tolerant Logic Inputs Compatible with 3.3 or 5V Controllers
- Signalling Rate Options Optimized for 250kbps, 20Mbps and 50Mbps
Applications
Industrial, Automation & Process Control, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS485 Transceiver
1
250Kbps
3.6V
8Pins
±12 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
SOIC
200
Idle, Open, Short
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate