Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.320 |
10+ | CHF 0.959 |
50+ | CHF 0.870 |
100+ | CHF 0.772 |
250+ | CHF 0.725 |
500+ | CHF 0.697 |
1000+ | CHF 0.674 |
2500+ | CHF 0.644 |
Product Information
Product Overview
The SN65HVD1050DR is a high-speed EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)(1) The SN65HVD1050 is designed for operation in especially harsh environments. As a result, the device features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature shutdown, a -12 to 12V common-mode range and will withstand voltage transients from -200 to 200 V according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground.
- Improved drop-in replacement for TJA1040
- High electromagnetic immunity (EMI)
- Very low electromagnetic emissions (EME)
- Dominant time-out function
- High input impedance with low VCC
- Monotonic outputs during power cycling
- Power-up and power-down glitch-free CAN bus inputs and outputs
- Green product and no Sb/Br
Applications
Automotive, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
CAN Transceivers
4.5V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate