Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3025AIDBZT
Order Code3124527
Product RangeREF3025
Technical Datasheet
483 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.200 | 
| 10+ | CHF 0.869 | 
| 50+ | CHF 0.786 | 
| 100+ | CHF 0.696 | 
| 250+ | CHF 0.653 | 
| 500+ | CHF 0.626 | 
| 1000+ | CHF 0.605 | 
| 2500+ | CHF 0.593 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3025AIDBZT
Order Code3124527
Product RangeREF3025
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF3025
Reference Voltage Min2.495V
Reference Voltage Max2.505V
Initial Accuracy0.2%
Temperature Coefficient35ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Product Overview
The REF3025AIDBZT is a precision, low power, low voltage dropout Voltage Reference, small size and low power consumption (50µA maximum) make it ideal for portable and battery-powered applications. The REF3025AIDBZT does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF3025AIDBZT can be operated with supplies within 1mV of output voltage. Specified for the wide temperature range, -40 to +125°C.
- 1mV Low dropout
- 25mA High output current
- 0.2% High accuracy
- 50µA Maximum low IQ
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Test & Measurement, Medical
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.495V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
REF3025
Reference Voltage Max
2.505V
Temperature Coefficient
35ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227