Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.279 |
| 10+ | CHF 0.194 |
| 100+ | CHF 0.148 |
| 500+ | CHF 0.130 |
| 1000+ | CHF 0.124 |
| 5000+ | CHF 0.117 |
| 10000+ | CHF 0.112 |
Product Information
Product Overview
The RC4580IDR is a dual audio Operational Amplifier has been designed optimally for audio applications, such as improving tone control. It offers low noise, high gain bandwidth, low harmonic distortion and high output current, all of which make the device ideally suited for audio electronics, such as preamplifiers, active filters and industrial measurement equipment. When high output current is required, the RC4580 device can be used as a headphone amplifier. Due to its wide operating supply voltage, the RC4580 device can also be used in low-voltage applications.
- 0.0005% Total harmonic distortion
- Green product and no Sb/Br
- Pin and Function Compatible with LM833, NE5532, NJM4558/9, and NJM4560/2/5 devices
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Drop-In Replacement for NJM4580.
Technical Specifications
2Channels
5V/µs
SOIC
2kohm
Rail - Rail Input / Output (RRIO)
100nA
-40°C
-
MSL 1 - Unlimited
SOIC
12MHz
± 2V to ± 18V
8Pins
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate