Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.520 |
10+ | CHF 2.280 |
25+ | CHF 2.010 |
50+ | CHF 1.870 |
100+ | CHF 1.720 |
Product Information
Product Overview
The OPT3001DNPT is a Digital Ambient Light Sensor (ALS) with high precision human eye response. The OPT3001 is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection. The OPT3001 is a single-chip lux meter, measuring the intensity of light as visible by the human eye. The precision spectral response and strong IR rejection of the device enables the OPT3001 to accurately meter the intensity of light as seen by the human eye regardless of light source. The strong IR rejection also aids in maintaining high accuracy when industrial design calls for mounting the sensor under dark glass for aesthetics. The OPT3001 is designed for systems that create light-based experiences for humans and an ideal preferred replacement for photodiodes, photo resistors or other ambient light sensors with less human eye matching and IR rejection.
- Precision optical filtering to match human eye
- Automatic full-scale setting feature simplifies software and ensures proper configuration
- Flexible interrupt system
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
550nm
3.6V
6Pins
85°C
No SVHC (27-Jun-2018)
1.6V
USON
-40°C
OPT3001 Series
Technical Docs (1)
Alternatives for OPT3001DNPT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate