Print Page
Image is for illustrative purposes only. Please refer to product description.
787 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.280 |
10+ | CHF 7.070 |
25+ | CHF 6.850 |
50+ | CHF 6.640 |
100+ | CHF 6.430 |
250+ | CHF 6.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA227U
Order Code3004885
Gain Bandwidth Product8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range± 2.5V to ± 18V, ± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypePrecision
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.3V/µs
Product Overview
The OPA227U is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
- 3nV/√Hz Low noise
- 5µs Settling time
- 138dB High CMRR
- 160dB High open-loop gain
- 10nA Maximum low input bias current
- 75µV Maximum low offset voltage
- 0.1µV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management, Industrial
Technical Specifications
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 2.5V to ± 18V, ± 5V to ± 15V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
8MHz
Slew Rate
2.3V/µs
Slew Rate Typ
2.3V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability