Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.770 |
| 10+ | CHF 10.840 |
| 25+ | CHF 10.630 |
| 50+ | CHF 10.410 |
| 100+ | CHF 10.200 |
Product Information
Product Overview
The OPA2211AIDDA is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This amplifier offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high speed and wide output swing of the op-amp made an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of the op-amp provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over-temperature, makes the op-amp ideal for driving high-precision 16-bit analogue-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analogue converters (DACs).
- 1.1nV/√Hz at 1kHz Low noise
- Unity-gain stable
- 0.35µV/°C Typical offset voltage drift
- Rail-to-rail output
- 700ns 16-bit settling
- 125µV Maximum offset voltage
- Green product and no Sb/Br
Applications
Audio, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
27V/µs
SOIC
Precision
20µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
45MHz
± 2.25V to ± 18V
8Pins
Rail - Rail Output (RRO)
50nA
-40°C
-
MSL 1 - Unlimited
SOIC
45MHz
27V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate