Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
375+ | CHF 2.080 |
Product Information
Product Overview
The OPA2188AID is a low noise rail-to-rail output 36V zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV, maximum) and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4 to +36V (±2V to ±18V).
- 25µV Maximum low offset voltage
- 0.03µV/°C Zero-drift
- 8.8nV/√Hz Low noise
- 142dB PSRR
- 146dB CMRR
- 475µA Maximum quiescent current
- Rail-to-rail output
- Input includes negative rail
- RFI filtered inputs
- Green product and no Sb/Br
Applications
Medical, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.8V/µs
SOIC
Precision
6µV
Surface Mount
105°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
2MHz
4V to 36V
8Pins
Rail - Rail Output (RRO)
160pA
-40°C
-
MSL 2 - 1 year
SOIC
2MHz
0.8V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate