Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.750 |
| 10+ | CHF 2.830 |
| 25+ | CHF 2.610 |
| 50+ | CHF 2.490 |
| 100+ | CHF 2.360 |
| 250+ | CHF 2.240 |
| 500+ | CHF 2.170 |
| 1000+ | CHF 2.110 |
Product Information
Product Overview
The MSP430F2013IRSAT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with 2 Capture/Compare registers
- 16-bit sigma-delta A/D converter with differential PGA inputs and internal reference
- Universal serial interface (USI) supporting SPI and I2C
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, RF Communications, Imaging, Video & Vision
Technical Specifications
MSP430 Family MSP430F2x Series Microcontrollers
16 bit
2KB
QFN
I2C, SPI
-
1.8V
-40°C
Surface Mount
MSP430
MSL 2 - 1 year
MSP430
16MHz
16Pins
10I/O's
128Byte
16Bit
3.6V
85°C
MSP430F2x
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate