Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.970 |
Product Information
Product Overview
The MSP-EXP430FR4133 LaunchPad development kit is an easy to use evaluation kit for the MSP430FR4133 microcontroller. The MSP430FR4133 is a 16bit microcontroller with 16KB FRAM, 16bit RISC architecture, 8MHz FRAM access and 16MHz system clock speed. The kit contains everything needed to start developing on the MSP430 ultra low power (ULP) FRAM based microcontroller platform, including onboard emulation for programming, debugging and energy measurements. The board features onboard buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver with flexible software configurable pins. Free software development tools are also available, including TI's Eclipse based Code Composer Studio (CCSTUDIO) and IAR Embedded Workbench IAR-KICKSTART. Both of these integrated development environments (IDEs) support EnergyTrace technology when paired with the MSP430FR4133 LaunchPad.
- EnergyTrace technology available for ultra low power debugging
- 20 pin BoosterPack plug-in module headers
- Onboard eZ-FET emulation
- Backchannel UART through USB to PC
Applications
Embedded Design & Development, Wireless, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation
Contents
MSP-EXP430FR4133 LaunchPad development kit, Micro USB cable, Quick start guide.
Notes
The MSP-EXP430FR4133 LaunchPad supports EnergyTrace technology but does not have support for EnergyTrace++ technology.
Technical Specifications
Texas Instruments
MSP430FRxx
-
LaunchPad Dev Board MSP430FR4133, Micro-USB Cable, Quick Start Guide
No SVHC (27-Jun-2018)
16bit
MSP430
MSP430FR4133
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate