Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.732 |
10+ | CHF 0.524 |
50+ | CHF 0.472 |
100+ | CHF 0.414 |
250+ | CHF 0.386 |
500+ | CHF 0.370 |
1000+ | CHF 0.365 |
2500+ | CHF 0.358 |
Product Information
Product Overview
The MAX3232CPWR is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
- RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
- Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
- Operates up to 250kbps
- Two drivers and two receivers
- 300µA Typical low supply current
- 4 x 0.1µF External capacitors
- Accepts 5V logic input with 3.3V supply
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MAX3232CPWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate