Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 4.040 |
25+ | CHF 3.900 |
50+ | CHF 3.730 |
100+ | CHF 3.550 |
250+ | CHF 3.380 |
500+ | CHF 3.320 |
Product Information
Product Overview
The LP3855EMP-ADJ/NOPB is a fast response ultra low-dropout Linear Regulator operates from a 2.5 to 7V input supply. This ultra low-dropout linear regulator responds very quickly to step changes in load, which makes it suitable for low voltage microprocessor applications. The LP3855-ADJ is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3855-ADJ to operate under extremely low-dropout conditions. It features typically 4mA at 1.5A load ground pin current and the output voltage may be programmed via two external resistors.
- Stable with selected ceramic capacitors
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
7V
-
6.6V
1.5A
260mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.5V
1Outputs
1.23V
Positive Output
1.5A
260mV
SOT-223
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LP3855EMP-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate