Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.020 |
10+ | CHF 2.910 |
25+ | CHF 2.800 |
50+ | CHF 2.690 |
100+ | CHF 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP2021MA/NOPB
Order Code3117206
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2.6V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-0.4µV
Input Bias Current25pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate2.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.6V/µs
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
-0.4µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
25pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5MHz
Slew Rate
2.6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability