Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.070 |
10+ | CHF 3.550 |
25+ | CHF 2.950 |
50+ | CHF 2.640 |
100+ | CHF 2.440 |
250+ | CHF 2.280 |
500+ | CHF 2.150 |
Product Information
Product Overview
The LM567CN/NOPB is a general purpose Tone Decoder designed to provide a saturated transistor switch to ground when an input signal is present within the pass-band. The circuit consists of an I and Q detector driven by a voltage controlled oscillator which determines the center frequency of the decoder. External components are used to independently set center frequency, bandwidth and output delay.
- 20 to 1 Frequency range with an external resistor
- Logic compatible output with 100mA current sinking capability
- Bandwidth adjustable from 0 to 14%
- High rejection of out of band signals and noise
- Immunity to false signals
- Highly stable center frequency
- 0.01Hz to 500kHz Center frequency adjustable
Applications
Audio, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Tone Decoder
-
70°C
DIP
1Channels
-
-
-
No SVHC (27-Jun-2018)
-
0°C
-
8Pins
1Channels
-
4.75V to 9V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate